
Highlights & Details
Einhell cordless leaf blower GC-CL 18 Li e kit (1x2.0Ah)
- System Battery-Power X-change battery
- Battery for more power X-Change devices
- Lightweight
Technical specifications
- Idling speed: 12000 rpm
- Product type
Blower
- Features
+ battery
- Functions (garden blowers)
Blow function
Vacuum function
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Technology
Li-ion
- Max. battery life
240 min
- Charging time
0.7 h
- Air speed
210 km/h
- Weight
1730 g
- Dim
(L x W x H) 490 x 155 x 192 mm
- Length
490 mm
- Width
155 mm
- Height
192 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1616897 Einhell GC-CL 18 Li E Kit (1x2,0Ah) Rechargeable battery 3433533 Blower + battery 18 V
User & Safety Instructions
User & Safety Instructions 1616897 Einhell GC-CL 18 Li E Kit (1x2,0Ah) Rechargeable battery 3433533 Blower + battery 18 V
Warranty Terms
Warranty Terms 1616897 Einhell GC-CL 18 Li E Kit (1x2,0Ah) Rechargeable battery 3433533 Blower + battery 18 V
Description
This text is machine translated.
Features
- System Akku power X-Change BatteryBattery level indicator with 3 LEDsBattery can be used for other Power X-Change devicesWith 6 bits. Quick system chargerElectronic speed controlSoft grip for comfortable working
Scope of delivery
- 1x battery leaf blower GE-CL 18 Li E1x 2.0 Ah battery1x quick charger














