
Highlights & Details
Einhell cordless leaf blower GC-CL 18 LI E-Solo
- Speed control
- Soft grip for comfortable working
- Compact and handy
Technical specifications
- Idling speed: 12000 rpm
- Product type
Blower
- Features
w/o battery
- Functions (garden blowers)
Blow function
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Technology
Li-ion
- Air speed
210 km/h
- Weight
1.33 kg
- Dim
(L x W x H) 500 cm x 300 mm x 300 mm
- Length
500 cm
- Width
300 mm
- Height
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1462476 Einhell GC-CL 18 Li E-Solo Rechargeable battery 3433532 Blower w/o battery 18 V
User & Safety Instructions
User & Safety Instructions 1462476 Einhell GC-CL 18 Li E-Solo Rechargeable battery 3433532 Blower w/o battery 18 V
Warranty Terms
Warranty Terms 1462476 Einhell GC-CL 18 Li E-Solo Rechargeable battery 3433532 Blower w/o battery 18 V
Description
This text is machine translated.
Features
- Electronic speed controlSoft grip for comfortable workingCompact and handyLightweightStrong wind-air speed of 210 km/h
Scope of delivery
- 1x battery leaf blower GE-CL 18 Li E









