The Einhell GC-KS 2540 electric blade chopper can be used to quickly and reliably reduce chopping material. The two robust and durable reversible blades made of special steel ensure an effective working method, which are driven by a powerful 2,500 watt motor and an idle speed of 4,500 min^-1. The large-sized funnel opening permits a handy operation and a good feed of the chopping material up to a branch diameter of 40 mm. The funnel is equipped with a safety seal and can be folded down for cleaning and maintenance. To protect against overload, there is a motor circuit breaker. The robust chassis and wheels ensure that the chopper is transported quickly and comfortably to the desired location in the garden and at home green. A practical carrying handle is integrated for this. The Einhell electric blade chopper GC-KS 2540 is equipped with a chaff collecting bag, which can be fixed quickly and easily by means of hooks. The supplied stuffer allows fast and safe tracking of the remaining chopped material in the funnel.
This text is machine translated.