
Highlights & Details
Einhell petrol chain saw GC-PC2040I
- Sword length 400 mm
- OREGON quality sword and chain
- Rear shock protection with instant chain brake
Technical specifications
- Max. Speed 11500/min
- 390 mm cutting length
- Product type
Chainsaw
2000 W
- Operating type
Petrol
- Blade length
400 mm
- Features
+ guard
- Weight
6.50 kg
- Engine size
50.4 cm³
- Fuel tank volume
540 ml
- Oil tank volume
240 ml
- Chain speed
21 m/s
- Chain pitch
3/8" (9,52 mm)
- Length
480 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1650541 Einhell GC-PC 2040 I Petrol Chainsaw + guard 2000 W Blade length 400 mm
User & Safety Instructions 1650541 Einhell GC-PC 2040 I Petrol Chainsaw + guard 2000 W Blade length 400 mm
Information
Information 1650541 Einhell GC-PC 2040 I Petrol Chainsaw + guard 2000 W Blade length 400 mm
Warranty Terms
Warranty Terms 1650541 Einhell GC-PC 2040 I Petrol Chainsaw + guard 2000 W Blade length 400 mm
Description
This text is machine translated.
Features
- Auto-choke and primer for a quick startDigital ignition – sturdy motor runAnti-vibration - absorbs impacts and fatigue the user more slowlyLarge claw stop made of metalAutomatic chain greasing
Scope of delivery
- With 6 bits. Petrol/oil mixed bottle
- Blade protector











