
Highlights & Details
Petrol lawn mower GC-PM 46/5 S
- 1 cylinder, 4-stroke engineRear wheel drive can be switched off9-settings of cutting heightHinged guide railGuide arm height adjustable
Technical specifications
- Level display catching tankHeight-adjustable guide railBall-raced wheels Wheel diameter rear 204 mmWheel diameter front 177.8 mmPull-cord starterSelf-driveHandle
- Product type
Lawn mower
- Operating type
Petrol
- Features
self-powered
2000 W
- Motor type
Four-stroke, air cooled
- RPM
2900 U/min
- Engine displacement (cc)
132 cm³
- Suitable for
1400 m²
- Cutting width (max.)
46 mm
- Cutting depth
max. 80 mm
- Blade depth setting
9 x
- Collector
65 l
- Weight
26 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748982 Einhell GC-PM 46/5 S Petrol Lawn mower self-powered 2000 W Cutting width (max.) 46 mm Suitable for 1400 m²
Information
Information 2748982 Einhell GC-PM 46/5 S Petrol Lawn mower self-powered 2000 W Cutting width (max.) 46 mm Suitable for 1400 m²
Warranty Terms
Warranty Terms 2748982 Einhell GC-PM 46/5 S Petrol Lawn mower self-powered 2000 W Cutting width (max.) 46 mm Suitable for 1400 m²
Description
This text is machine translated.
Features
- 1 cylinder, 4-stroke engineRear wheel drive can be switched off9-stage central cutting height adjustmentErgonomic, folding handle barsGuide arm height adjustable
Scope of delivery
- 1x Einhell petrol-driven lawn mower, 1x spark plug wrench


















