The GC-SA 1231/1 Electric Lawn Scarifier Fan is a powerful and reliable combination that provides good performance in the ventilation and scarification of small to medium floor areas for healthy lawn care. With 8 high-quality double blades the ball-bearing knife roller removes thoroughly weeds and moss including root. The equally ball-bearing fan roller allows professional floor ventilation with 45 claws. Thereby, the powerful series-end motor with 1,200 watt delivers a strong torque for a continuous work progress and uniformly good results. Thanks to the working depth adjustment in three stages, the Lawn thatcher can be easily set up to meet the requirements of soil and vegetation. An additional parking position reliably protects the tools and at the same time the surface. The large wheels make it easier to work on impassable land and protect the lawn. The catching bag is equipped with a volume of 28 liters of capacity. The device has a robust casing made of high-quality, impact-resistant plastic. Thanks to the folding guide rail, the Lawn thatcher can be easily accommodated in a space-saving way. The combination device is recommended for lawns up to approx. 300 m².
This text is machine translated.