The GC-SC 4240 P petrol scarifier is a very powerful and reliable tool that enables ambitious hobby gardeners to properly tillage the soil for a healthy, unsmokeless lawn. With 18 high-quality steel knives, the ball-bearing knife roller moves weeds and moss together with root to the body most effectively. The powerful four-stroke petrol engine provides ample torque for continuous work progress with consistently good results. The speed control enables an economic working. The GC-SC 4240 P can be set up to meet the requirements of soil and vegetation in no time at all thanks to a central working depth setting in eight steps. The park position protects the knives and the support outside the lawn. The large wheels of the petrol scarifier make it easy to work even in difficult ground conditions and protect the lawn. The bag is very large with a volume of 45 liters to allow long, uninterrupted use. The device has a robust, durable metal housing and can be accommodated in a space-saving way thanks to the foldable guide bar. The GC-SC 4240 P is recommended for lawns up to approx. 1,200 m².
This text is machine translated.