
Number
Highlights & Details
Einhell Power X-Change battery-operated lawn trimmer GE-CT 18 Li (1x 2.5Ah)
- Member of the Power X-Change family
- Adjustable second hand grip
- Telescopic guidance rail
- Motor head + / - 90 ° rotatable
- 5-way tilting motor head
Technical specifications
- Diameter of cutting circle 24 cm
- Protection class: III.
- Sound power level LWA:88.1 dB (A)
- Uncertainty K: 2.2 dB
- Sound pressure level L PA: 68.1 dB (A)
- Uncertainty K: 3 dB
- Vibration 5.8 m/s2
- Uncertainty K: 2.3 m/s2
- Weight: 2.2 kg
- Sound pressure level at the operator's ear: 78 dB (A)
- Uncertainty K: 3 dB
- Product type
Cordless grass trimmer
- Features
+ charger
+ battery
- Operating type
Rechargeable battery
- Voltage
18 V
- Idle speed (details)
8500 R/min U/min
- Technology
Li-ion
- Capacity (mAh, Ah)
2.5 Ah
- Cutting width (max.)
24 cm
- Cutting method
Blade
- Weight
2.25 kg
- Battery voltage
18 V
- No. of power packs included
1
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364098 Einhell GE-CT 18 Li (1x 2,5Ah) Akku-Rasentrimmer Rechargeable battery Cordless grass trimmer + charger, + battery 18 V 2
Information
Information 3364098 Einhell GE-CT 18 Li (1x 2,5Ah) Akku-Rasentrimmer Rechargeable battery Cordless grass trimmer + charger, + battery 18 V 2
Warranty Terms
Warranty Terms 3364098 Einhell GE-CT 18 Li (1x 2,5Ah) Akku-Rasentrimmer Rechargeable battery Cordless grass trimmer + charger, + battery 18 V 2
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Infinitely adjustable second handle
- Continuously telescopic guidance rail
- Motor head + / - 90 ° rotatable: For vertical surfaces / lawn edges
- 5-way tilting motor head for flexible working
- Flowerguard protects plants and trees from damage
- Soft grip for comfortable handling
- Integrated storage compartment for 20 knives
Scope of delivery
- Including charger
- 2.5 Ah rechargeable battery
- 20 plastic blades
System requirements
- Einhell Power X-change













