
Number
Highlights & Details
Einhell Power X-Change battery-operated lawn mower GE-CM 36/47 S HW Li
- Brushless electric motor
- 6-stage central cutting height adjustment
- Mulching function through mulch adapter
- Highwheeler incl. ball bearing wheels
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Operating voltage
36 V
4000 mAh
- Technology
Li-ion
- Battery voltage
18 V
- RPM
3300 U/min
- Cutting width (max.)
47 cm
- Cutting depth
65 mm
- Blade depth setting
6 x
- Collector
75 l
- Weight
30 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356875 Einhell Professional GP-CM 36/47 S HW Li (4x4,0Ah) Rechargeable battery Cordless lawn mover 4000 mAh 18 V Cutting width
Information
Repairability/durability data sheet 2356875 Einhell Professional GP-CM 36/47 S HW Li (4x4,0Ah) Rechargeable battery Cordless lawn mover 4000 mAh 18 V Cutting width
Warranty Terms
Warranty Terms 2356875 Einhell Professional GP-CM 36/47 S HW Li (4x4,0Ah) Rechargeable battery Cordless lawn mover 4000 mAh 18 V Cutting width
Description
This text is machine translated.
Features
- System battery - power X-change battery
- Battery level indicator with 3 LEDs
- Rechargeable batteries can be used for other power X-Change devices
- Einhell Vortex Technology Deck
- Einhell spar concept including cleaning and storage position
- 3-way height-adjustable, folding guide bar with soft grip
- large grass collecting basket with level indicator and 2 unlaid grasped
- Side ejection function and defector rear ejection
- Longer mowing without recharging with additional battery slots
- Wheel drive with variable speed regulation
- recommended for lawns up to 700m²
Scope of delivery
- 1x battery-operated lawn mower GE-CM 36/47 S HW Li 4x 4.0 Ah battery2x Twin charger1x mulch adapter1x CLEANING scraper1x grass collecting bag















