
Number
Highlights & Details
Einhell professional battery-operated lawn mower GP-CM 36/47 S Li BL (4x4.0Ah)
- TWIN-PACK technology: 2x 18 V Power X-CHANGE batteries - more Power
- DOUBLE TWIN PACK: 4 battery slots for double running time
- Brushless motor - more Power and longer running time
Technical specifications
- Wheel diameter front 204 mm
- Wheel diameter rear 280 mm
- Battery 18 V (2x) | 4000 mAh | Li-Ion
- Protection class IPX4
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ extra twin charger
+ 4x battery
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
4.0 Ah
- Charging time
75 min
- Motor type
Brushless motor
- RPM
3000 U/min
- Cutting width (max.)
47 cm
- Cutting depth
25-80 mm
- Blade depth setting
9 x
- Collector
65 l
- Weight
29.3 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053880 Einhell Professional Power X-Change GP-CM 36/47 S Li BL (4x4,0Ah) Rechargeable battery Cordless lawn mover + extra twin
User & Safety Instructions
User & Safety Instructions 3053880 Einhell Professional Power X-Change GP-CM 36/47 S Li BL (4x4,0Ah) Rechargeable battery Cordless lawn mover + extra twin
Warranty Terms
Warranty Terms 3053880 Einhell Professional Power X-Change GP-CM 36/47 S Li BL (4x4,0Ah) Rechargeable battery Cordless lawn mover + extra twin
Description
This text is machine translated.
Features
- Member of the Power X-Change family
- TWIN-PACK technology: 2x 18 V Power X-CHANGE batteries - more Power
- DOUBLE TWIN PACK: 4 battery slots for double running time
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- LED battery charge level indicator on the guide rail
- Wheel drive with variable speed regulation
- Mulcher function by means of mulching adapter
Scope of delivery
- Battery-operated lawn mower
- 4x 4.0 Ah rechargeable batteries
- 2x Twin charger
- User manual.











