
Number
Highlights & Details
Battery-operated Blower GE-LB 36/210 Li E-Solo
- Maximum blowing power with 816m³/h.
- 3-stage adjustable pipe
- Brushless motor
- Balance hand grip with soft grip
- Comfortable carrying strap
- Robust metal ring for long life
- Wall bracket for easy storage
Technical specifications
- Max. Air flow 816 m³/h
- Idle speed 22300 rpm
- Product type
Blower
- Features
Shoulder strap
+ extension
w/o battery
w/o charger
- Functions (garden blowers)
Blow function
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Technology
Li-ion
- Air speed
210 km/h
- Weight
2380 g
- Dim
(L x W x H) 875 x 160 x 267 mm
- Length
875 mm
- Width
160 mm
- Height
267 mm
- Sound pressure level
93.28 dBa
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250933 Einhell Professional 3433620 GP-LB 36/210 Li E-Solo Rechargeable battery Blower Shoulder strap, + extension, w/o battery
Information
Information 2250933 Einhell Professional 3433620 GP-LB 36/210 Li E-Solo Rechargeable battery Blower Shoulder strap, + extension, w/o battery
Warranty Terms
Warranty Terms 2250933 Einhell Professional 3433620 GP-LB 36/210 Li E-Solo Rechargeable battery Blower Shoulder strap, + extension, w/o battery
Description
Features
- Member of the Power X-Change family, 2x 18 V battery requiredTurbo switch for maximum blowing power at 816m³/h.Adjustable, removable tube (3-stage)Electronic speed controlBrushless Energy - brushless motorBalance handle with soft grip for ergonomic working
Scope of delivery
- Incl. Strap












