
Highlights & Details
Einhell Power X-Change battery-operated drill screwdriver TE-CD 18 Li BL - Solo
- Member of the Power X-Change Family
- High-quality metal drill chuck for fast tool change
- 2-speed gearbox for powerful screw and fast drill
- Incl. LED light to illuminate the working area
- Joint-gentle, thanks to the additional handle
- Delivery without battery and without charger (sold separately)
Technical specifications
- Idle speed (gear 1) 0-500 rpm; idle speed (gear 2) 0-1800 rpm; drill chuck 13 mm; single sleeve
- Product type
Cordless drill
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Max. torque
60 Nm
- Torque levels
20 steps
- Features
w/o charger
w/o battery
- Weight
1.21 kg
- Weight, information
without rechargeable battery
- Width
80 mm
- Height
215 mm
- Length
254 mm
- Dim
(L x W x H) 254 x 80 x 215 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1692587 Einhell Professional Li BL-Solo 4513850 Cordless drill 18 V Li-ion w/o charger, w/o battery
Information
Information 1692587 Einhell Professional Li BL-Solo 4513850 Cordless drill 18 V Li-ion w/o charger, w/o battery
Warranty Terms
Warranty Terms 1692587 Einhell Professional Li BL-Solo 4513850 Cordless drill 18 V Li-ion w/o charger, w/o battery
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motorMore Power and longer durationHigh-quality 13 mm metal chuck2-gear drive for powerful screwing and fast drillingQuick-Stop for quick and easy tool changeErgonomic design with soft grip for pleasant working
Scope of delivery
- Cordless drill/driver
- 1x belt clip holster
- 1x additional handle
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench


















