
Number
Einhell Power X-Change battery-operated grass trimmer GC-CT 18/24 Li P (11.5Ah)
Highlights & Details
- Power X-change system
- 240 mm cutting width
- Incl. 20-piece plastic blade
Technical specifications
- Product type
Grass trimmer
- Features
+ charger
+ battery
- Operating type
Rechargeable battery
- Voltage
18 V
- Idle speed (details)
8500 U/min
- Technology
Li-ion
- Capacity (mAh, Ah)
1.5 Ah
- Max. battery life
40 min
- Cutting width (max.)
240 mm
- Cutting method
Blade
- Weight
1.21 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1687740 Einhell Power X-Change GC-CT 18/24 Li P Rechargeable battery Grass trimmer + charger, + battery 18 V 1.5 Ah Cutting widt
User & Safety Instructions
User & Safety Instructions 1687740 Einhell Power X-Change GC-CT 18/24 Li P Rechargeable battery Grass trimmer + charger, + battery 18 V 1.5 Ah Cutting widt
User & Safety Instructions 1687740 Einhell Power X-Change GC-CT 18/24 Li P Rechargeable battery Grass trimmer + charger, + battery 18 V 1.5 Ah Cutting widt
Warranty Terms
Warranty Terms 1687740 Einhell Power X-Change GC-CT 18/24 Li P Rechargeable battery Grass trimmer + charger, + battery 18 V 1.5 Ah Cutting widt
Description
This text is machine translated.
Features
- Incl. 1x Power X-Change System battery (1.5 Ah)Battery level indicator with 3 LEDsBattery can be used for other Power X-Change devicesComfortable two-hand grip with additional handleCasing and additional handle made of impact-resistant, high-quality plastic
Scope of delivery
- 1x Battery-operated grass trimmer GC-CT 18/24 Li P20x plastic knife1x 1.5 Ah battery1x charger










