
Number
Highlights & Details
Rechargeable battery rod hedge trimmer GC-HH 18/45 Li T-Solo
- Laser-cut blade and diamond-groundMotor head can be tilted 7 timesMain handle can be rotated Rubberized holding surface
Technical specifications
- Operating voltage
18 V
- Product type
Hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
450 mm
- Battery voltage
18 V
- Features
Adjustable handle
Soft grip
Shoulder strap
w/o battery
w/o charger
- Weight
3.17 kg
- Blade spacing
18 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618432 Einhell Power X-Change GC-HH 18/45 Li T-Solo Rechargeable battery Hedge trimmer Adjustable handle, Soft grip, Shoulder s
Information
Information 2618432 Einhell Power X-Change GC-HH 18/45 Li T-Solo Rechargeable battery Hedge trimmer Adjustable handle, Soft grip, Shoulder s
Warranty Terms
Warranty Terms 2618432 Einhell Power X-Change GC-HH 18/45 Li T-Solo Rechargeable battery Hedge trimmer Adjustable handle, Soft grip, Shoulder s
Description
This text is machine translated.
Features
- Metal gear for long life Extension rod for higher hedges Sturdy case for storage and transportKnife made of laser-cut and diamond-cut steel Motor head can be tilted 7 times Main handle can be rotated Additional rubberized holding surface for ergonomic working
Scope of delivery
- Incl. Strap
- Blade guard
Hints
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer




















