
Einhell Power X-change battery-operated hedge trimmer GE-CH 1855/1 Li-Solo
Highlights & Details
- Knife made from laser cut- ply and diamond-polished steel
- Handy
- Metal gear for a long life time
Technical specifications
- Blade thickness: 1.80 mm
- Product type
Hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
620 mm
- Features
w/o charger
w/o battery
- Weight
2440 g
- No. of strokes
2200 /min
- Blade spacing
18 mm
- Cut width
550 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1616891 Einhell Power X-Change GE-CH 1855/1 Li - Solo Rechargeable battery Hedge trimmer w/o charger, w/o battery Li-ion 620 mm
User & Safety Instructions
User & Safety Instructions 1616891 Einhell Power X-Change GE-CH 1855/1 Li - Solo Rechargeable battery Hedge trimmer w/o charger, w/o battery Li-ion 620 mm
Warranty Terms
Warranty Terms 1616891 Einhell Power X-Change GE-CH 1855/1 Li - Solo Rechargeable battery Hedge trimmer w/o charger, w/o battery Li-ion 620 mm
Description
This text is machine translated.
Features
- Rotating handle
- Adjustable additional hand-grip
- 2-hand safety switch
- Alu-Messerabdeckung
- Surge protection with bracket for wall mounting
- Stable case for storage and transport.
Scope of delivery
- Battery-operated hedge trimmer GE-CH 1855/1 Li
- User manual.
Hints
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer





















