
Battery-operated lawn mower GE-CM 18/30 Li
Highlights & Details
- Battery 18 V, 3 Ah, Li-ionIdle speed 3300 min^-1Strip width 30 cmCutting height adjustment 3 steps, 30-70 mm, AxialCatch container volume 25 LWheel diameter front 14 cmWheel diameter rear 14 cm
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ charger
+ battery
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
3.0 Ah
- Motor type
Einhell brushless motor - with brushless electric motor
- Suitable for
150 m²
- Cutting width (max.)
30 cm
- Cutting depth
30 - 70 mm
- Blade depth setting
3 x
- Collector
25 l
- Weight
10.59 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2240287 Einhell Power X-Change GE-CM 18/30 Li (1x3,0Ah) Rechargeable battery Cordless lawn mover + charger, + battery 18 V Cutti
User & Safety Instructions
User & Safety Instructions 2240287 Einhell Power X-Change GE-CM 18/30 Li (1x3,0Ah) Rechargeable battery Cordless lawn mover + charger, + battery 18 V Cutti
Information
Repairability/durability data sheet 2240287 Einhell Power X-Change GE-CM 18/30 Li (1x3,0Ah) Rechargeable battery Cordless lawn mover + charger, + battery 18 V Cutti
Warranty Terms
Warranty Terms 2240287 Einhell Power X-Change GE-CM 18/30 Li (1x3,0Ah) Rechargeable battery Cordless lawn mover + charger, + battery 18 V Cutti
Description
This text is machine translated.
Features
- Brushless motorMore Power and longer duration3-stage axial cutting height adjustmentFolding guide rail for space-saving storageIntegrated carrying handle for easy transportationGrass protecting, large-area wheels
Scope of delivery
- 1x battery-operated lawn mower GE-CM 18/30 Li1x 3.0 Ah battery1x charger1x grass collecting box










