
Highlights & Details
Battery-operated lawn mower GE-CM 18/30 Li - Solo
- Idle speed 3300 min^-1
- 30 cm cutting width
- Cutting height adjustment 3 levels, 30-70 mm, axial
- Catch tank volume 25 L.
- Front wheel diameter 140 mm
- Rear wheel diameter 140 mm
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o charger
w/o battery
- Technology
Li-ion
- Battery voltage
18 V
- Motor type
Einhell brushless motor - with brushless electric motor
- Cutting width (max.)
30 cm
- Cutting depth
30 - 70 mm
- Blade depth setting
3 x
- Collector
25 l
- Weight
7.91 kg
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2240286 Einhell Power X-Change GE-CM 18/30 Li-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 18 V Cuttin
User & Safety Instructions
User & Safety Instructions 2240286 Einhell Power X-Change GE-CM 18/30 Li-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 18 V Cuttin
Warranty Terms
Warranty Terms 2240286 Einhell Power X-Change GE-CM 18/30 Li-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 18 V Cuttin
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery requiredBrushless motorMore Power and longer duration3-stage axial cutting height adjustmentFolding guide rail for space-saving storageIntegrated carrying handle for easy transportationGrass protecting, large-area wheels
Scope of delivery
- 1x Einhell battery-operated lawn mower GE-CM 18/30 Li - Solo1x grass collecting box
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











