
Highlights & Details
Battery-operated lawn mower GE-CM 18/33 Li-Solo
- 33 cm cutting width
- Cutting height adjustment 5 steps, 25-65 mm, central
- Catch tank volume 30 L.
- Wheel diameter front 150 mm
- Rear wheel diameter 180 mm
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o charger
w/o battery
- Technology
Li-ion
- Motor type
Einhell brushless motor - with brushless electric motor
- Cutting width (max.)
33 cm
- Cutting depth
25 - 65 mm
- Blade depth setting
5 x
- Collector
30 l
- Weight
10.1 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2240283 Einhell Power X-Change GE-CM 18/33 Li-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery Cutting wid
User & Safety Instructions
User & Safety Instructions 2240283 Einhell Power X-Change GE-CM 18/33 Li-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery Cutting wid
Warranty Terms
Warranty Terms 2240283 Einhell Power X-Change GE-CM 18/33 Li-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery Cutting wid
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery requiredBrushless motorMore Power and longer duration5-stage central cutting height adjustment (25 - 65 mm)Folding guide rail for space-saving storage2-way height adjustable guide railIntegrated carrying handle for easy transportation
Scope of delivery
- 1x battery-operated lawn mower GE-CM 18/33 Li-Solo1x grass collecting bag
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













