
Number
Technical specifications
- Operating type
Rechargeable battery
- Features
+ battery
+ charger
T-grip
Mulcher
Height-adjustable folding handle
Rear ejection
- Technology
Li-ion
- Rechargeable battery capacity (details)
2.5 Ah
- Cutting width (max.)
43 cm
- Blade depth setting
6 x
- Collector
63 l
- Weight
16.34 kg
- UKCA
yes
- Product type
Cordless lawn mover
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532232 Einhell Power X-Change GE-CM 36/43 Li M (2x4,0Ah) Rechargeable battery Cordless lawn mover + battery, + charger, T-grip,
Warranty Terms
Warranty Terms 3532232 Einhell Power X-Change GE-CM 36/43 Li M (2x4,0Ah) Rechargeable battery Cordless lawn mover + battery, + charger, T-grip,










