
Number
Highlights & Details
Battery-operated lawn mower GE-CM 36/48 Li M-Solo
- Member of the power X-Change family TWIN-PACK technologyBrushless motor6-stage, axial cutting height adjustment
Technical specifications
- Operating type
Rechargeable battery
- Features
w/o charger
w/o battery
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
18 V
- Motor type
Brushless motor
- RPM
3200 U/min
- Cutting width (max.)
48 cm
- Cutting depth
30-75 mm
- Blade depth setting
Axial x
- Weight
21.45 kg
- UKCA
yes
- Product type
Cordless lawn mover
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618414 Einhell Power X-Change GE-CM 36/48 Li M-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 18 V Cutt
Information
Information 2618414 Einhell Power X-Change GE-CM 36/48 Li M-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 18 V Cutt
Warranty Terms
Warranty Terms 2618414 Einhell Power X-Change GE-CM 36/48 Li M-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 18 V Cutt
Description
This text is machine translated.
Features
- Fatigue-free working thanks to ergonomic grip with soft gripHeight-adjustable guide bar - Adapts to user sizePractical storage thanks to the folding guide barIncludes side ejection kit - can be extended as an optionLonger mowing with additional slots (Double Twin Pack)TWIN-PACK technology: 2x18V battery requiredBrushless motor - more power and longer running time6-stage axial cutting height adjustment (30-75mm)
Scope of delivery
- Incl. Sliding bracket
- Side ejector adapter
- Security key
- 4 fasteners with screws and washers


















