
Number
Highlights & Details
Battery-operated grass trimmer GE-CT 18/28 Li TC-Solo
- Member of the Power X-Change familyFlowerguard
Technical specifications
- Product type
Grass trimmer
- Features
w/o charger
w/o battery
+ trimmer cart
- Operating type
Rechargeable battery
- Voltage
18 V
- Cutting width (max.)
28 cm
- Cutting method
Filament
- Thread adjustment
Automated
- Weight
2150 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2527647 Einhell Power X-Change GE-CT 18/28 Li TC-Solo Rechargeable battery Grass trimmer w/o charger, w/o battery, + trimmer car
Information
Information 2527647 Einhell Power X-Change GE-CT 18/28 Li TC-Solo Rechargeable battery Grass trimmer w/o charger, w/o battery, + trimmer car
Warranty Terms
Warranty Terms 2527647 Einhell Power X-Change GE-CT 18/28 Li TC-Solo Rechargeable battery Grass trimmer w/o charger, w/o battery, + trimmer car
Description
This text is machine translated.
Features
- Member of the Power X-Change familyContinuously adjustable second hand gripSteplessly telescopic guide bar: Adaptation to user sizeMotor head can be rotated 180°: For vertical surfaces/lawn edges3-way tilting motor head enables flexible workingFlowerguard - protects plants and trees from damageTrimmer Cart: 2-stage axial cutting height adjustment (35-55mm)Trimmer Cart: Click system for easy and tool-free changingSoft grip - perfect comfort
Scope of delivery
- Incl. 5 m filament
- Handy city lawn mower trimmer cart
















