
Einhell Power X-Change battery-operated grass trimmer GE-CT 36/30 Li E-Solo
Highlights & Details
- Power X-change system
- 300 mm cutting width
- Filament with tip automatic
Technical specifications
- Editing technique: Single Thread, Thread Length: 800 cm, string thickness: 2 mm
- Product type
Grass trimmer
- Features
w/o charger
w/o battery
- Operating type
Rechargeable battery
- Voltage
36 V
- Idle speed (details)
9000 U/min
- Technology
Li-ion
- Cutting width (max.)
300 mm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
3.11 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1650508 Einhell Power X-Change GE-CT 36/30 Li E Solo Rechargeable battery Grass trimmer w/o charger, w/o battery 36 V Cutting wi
User & Safety Instructions
User & Safety Instructions 1650508 Einhell Power X-Change GE-CT 36/30 Li E Solo Rechargeable battery Grass trimmer w/o charger, w/o battery 36 V Cutting wi
Warranty Terms
Warranty Terms 1650508 Einhell Power X-Change GE-CT 36/30 Li E Solo Rechargeable battery Grass trimmer w/o charger, w/o battery 36 V Cutting wi
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18 V battery requiredFront motor: Optimum power transmission and weight distributionAdjustable additional hand grip with quick releaseElectronic speed controlAngled aluminum guide rail for fatigue-free workingSplit shankEasy to transport and space saving storage
Scope of delivery
- 1x battery-operated grass trimmer GE-CT 36/30 Li E1x automatic thread coil1x carrying strap











