
Number
Einhell waste water pump GE-DP 3925 eco
Highlights & Details
- Max. flow 10000 l/h
- Maximum pump lift: 6 m
- Max. solids size 25 mm
Technical specifications
- Hose adapter 25 mm (1") and 32 mm (1 1/4")
- Product type
Effluent sump pump
- Max. delivery head
6 m
- Max. feed rate
10000 l/h
- Max. discharge pressure
0.6 bar
- Operating voltage
230 V
- Power consumption (P1)
390 W
- Pressure connection
47.81 mm (1 1/2") OT
- Max. size of solids
25 mm
- Immersion depth
7 m
- Max. cable length
10 m
- Float switch
Yes
- Length
275 mm
- Width
200 mm
- Height
430 mm
- (Ø)
180 mm
- Dim
(Ø x H) 180 mm x 430 mm
- Weight
4.5 kg
IPX8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 551967 Einhell Power X-Change GE-DP 3925 4170710 Effluent sump pump 10000 l/h 6 m
User & Safety Instructions
User & Safety Instructions 551967 Einhell Power X-Change GE-DP 3925 4170710 Effluent sump pump 10000 l/h 6 m
User & Safety Instructions 551967 Einhell Power X-Change GE-DP 3925 4170710 Effluent sump pump 10000 l/h 6 m
Warranty Terms
Warranty Terms 551967 Einhell Power X-Change GE-DP 3925 4170710 Effluent sump pump 10000 l/h 6 m
Description
This text is machine translated.
Features
- Ergonomic carrying handleContinuously adjustable float switchHigh-quality ceramic/rubber mechanical seal for long service lifeHousing made of impact-resistant plasticEasily accessible hose connection on the top of the pumpIntegrated suspension eye
Scope of delivery
- 1x Dirt water pump GE-DP 3925 ECO1x universal adapter (25 / 33.3 / 32 / 47.8 mm)











