
Number
Cordless spindle mower GE-HM 18/38 Li-Solo
Highlights & Details
- Removable 45 liter grass catcher
- Lawn-protecting, large wheels
- Adjustable rear deflector (3 positions)
- Quiet and environmentally friendly
Technical specifications
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Technology
Li-ion
- RPM
890 U/min
- Cutting width (max.)
38 cm
- Cutting depth
38 mm
- Blade depth setting
4 x
- Collector
45 l
- Weight
10.49 kg
- UKCA
yes
- Product type
Cordless lawn mover
Documents & Downloads
Datasheet
Datasheet 2356868 Einhell Power X-Change GE-HM 18/38 Li-Solo Rechargeable battery Cordless lawn mover Cutting width (max.) 38 cm
User & Safety Instructions
User & Safety Instructions 2356868 Einhell Power X-Change GE-HM 18/38 Li-Solo Rechargeable battery Cordless lawn mover Cutting width (max.) 38 cm
User & Safety Instructions 2356868 Einhell Power X-Change GE-HM 18/38 Li-Solo Rechargeable battery Cordless lawn mover Cutting width (max.) 38 cm
Warranty Terms
Warranty Terms 2356868 Einhell Power X-Change GE-HM 18/38 Li-Solo Rechargeable battery Cordless lawn mover Cutting width (max.) 38 cm
Description
This text is machine translated.
Features
- Member of the power X-Change family
- 1x18V battery required
- Non-contact, quiet and power-saving cutting technology
- Ball-bearing rotary spindle with 5 high-quality steel knives
- Precision-ground cutting blade made of high-quality steel
- "Golf-suitable" cut result
- 4-stage cutting height adjustment 14-38 mm (14|23|32|38mm)
- Ergonomically shaped, height-adjustable guide bar
- Can also be used in manual operation (without PXC battery)










