
Einhell Power X-Change battery chain saw GE-LC 18/25 Li - Solo
Highlights & Details
- OREGON quality sword and chain
- Tool-less chain and chain alternating voltage
- Automatic chain greasing
Technical specifications
- Cutting length 230 mm
- Product type
Chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
250 mm
- Features
w/o battery
- Weight
2.9 kg
- Oil tank volume
200 ml
- Chain speed
4.5 m/s
- Length
435 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1616896 Einhell Power X-Change GE-LC 18/25 Li-Solo Rechargeable battery Chainsaw w/o battery Blade length 250 mm
User & Safety Instructions
User & Safety Instructions 1616896 Einhell Power X-Change GE-LC 18/25 Li-Solo Rechargeable battery Chainsaw w/o battery Blade length 250 mm
User & Safety Instructions 1616896 Einhell Power X-Change GE-LC 18/25 Li-Solo Rechargeable battery Chainsaw w/o battery Blade length 250 mm
Warranty Terms
Warranty Terms 1616896 Einhell Power X-Change GE-LC 18/25 Li-Solo Rechargeable battery Chainsaw w/o battery Blade length 250 mm
Description
This text is machine translated.
Features
- OREGON quality sword and chainTool-free chain tensioning and chain changingErgonomic gripClaw stop made of metalCheck protection and instant chain brakeLarge oil filling hole
Scope of delivery
- 1x cordless chainsaw GE-LC 18/25 Li-Solo1x Oregon chain1x chain guard





