
Einhell Power X-Change battery-operated chain saw GE-LC 18 Li kit
Highlights & Details
- System Battery-Power X-change battery
- Battery for more power X-Change devices
- Tool-less chain and chain alternating voltage
Technical specifications
- Cutting length 230 mm
- Charging time: 1 h
- Operating voltage
18 V
- Product type
Chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
250 mm
- Rechargeable battery capacity (details)
3000 mAh
- Features
+ battery
- Weight
2970 g
- Oil tank volume
200 ml
- Chain speed
4.3 m/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1617081 Einhell Power X-Change GE-LC 18 Li Kit Rechargeable battery Chainsaw + battery Blade length 250 mm
User & Safety Instructions
User & Safety Instructions 1617081 Einhell Power X-Change GE-LC 18 Li Kit Rechargeable battery Chainsaw + battery Blade length 250 mm
Warranty Terms
Warranty Terms 1617081 Einhell Power X-Change GE-LC 18 Li Kit Rechargeable battery Chainsaw + battery Blade length 250 mm
Description
This text is machine translated.
Features
- System Akku power X-Change batteryBattery level indicator with 3 LEDsBattery can be used for other Power X-Change devicesWith 6 bits. Quick system chargerOREGON quality sword and chainTool-free chain tensioning and chain changing
Scope of delivery
- 1x cordless chainsaw GE-LC 18/25 Li kit1x 3.0 Ah battery1x quick charger1x Oregon Sword1x Oregon chain1x sword protection










