
Number
Highlights & Details
Battery-operated hedge trimmer GP-CH 18/61 Li BL-Solo
- Member of the Power X-Change family
- Brushless motor
- Pure Power Brushless
- Knife laser-cut and diamond-ground
- Front handle with micro switch
Technical specifications
- Speed levels: 2
- Cutting length 61 cm
- Operating voltage
18 V
- Product type
Cordless hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
670 mm
- Battery voltage
18 V
- No. of power packs included
0
- Features
w/o charger
w/o battery
- Weight
2.65 kg
- Blade spacing
26 mm
- Knife length
61 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364083 Einhell Professional Power X-Change GP-CH 18/61 Li BL-Solo Rechargeable battery Cordless hedge trimmer w/o charger, w/o
Information
Information 3364083 Einhell Professional Power X-Change GP-CH 18/61 Li BL-Solo Rechargeable battery Cordless hedge trimmer w/o charger, w/o
Warranty Terms
Warranty Terms 3364083 Einhell Professional Power X-Change GP-CH 18/61 Li BL-Solo Rechargeable battery Cordless hedge trimmer w/o charger, w/o
Description
This text is machine translated.
Features
- Anti-lock braking system for optimum safety at work
- 2-stage speed regulation for customized working
- Rotating handle for convenient cut
- Clippings collector
- Impact protection to protect the blades
- Blade cover made of aluminum
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- Knife made from laser-cut and diamond-ground steel
- Ergonomic, narrow front handle with micro switch
Hints
System requirements
- Einhell Power X-change
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer






















