
Number
Highlights & Details
Inverter power generator TC-IG 1100 Petrol
- Inverter technologyLow-emission 4-stroke drive motor230 V socket/50 HzSupport frame
Technical specifications
1400 W
- Product type
Inverter generator
- Non-stop power
1000 W
- Nominal voltage
230 V
IP23M
- Fuel
Leaded petrol
- Outlets
1
- Operating time
5.4 h
- Operation types
Petrol-powered
- Output rating
1100 W
- Motor type
Four-stroke, air-cooled
- Weight
20.6 kg
- Dim
(W x H x D) 390 x 430 x 380 mm
- Motor type
Four-stroke
- Width
390 mm
- Height
430 mm
- Depth
380 mm
- Sync pulse generator
Yes
- Tank volume
6.5 l
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618503 Einhell Power X-Change TC-IG 1100 Four-stroke Inverter generator 230 V 20.6 kg 1000 W
Information
Information 2618503 Einhell Power X-Change TC-IG 1100 Four-stroke Inverter generator 230 V 20.6 kg 1000 W
Warranty Terms
Warranty Terms 2618503 Einhell Power X-Change TC-IG 1100 Four-stroke Inverter generator 230 V 20.6 kg 1000 W
Description
This text is machine translated.
Features
- Inverter technology - for current without voltage peaksPowerful, robust and low-emission 4-stroke drive motor230 V socket/50 HzSupport frame for protecting the device and for easy transportStable feet for safe operationCircuit breaker and low oil fuseEasy to operate cable for starting
Scope of delivery
- Incl. Oil bottles
- Spark plug wrench









