
Number
Battery angle grinder TE-AG 18/115 Li-Solo
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
- Capacity (mAh, Ah)
3000 mAh
- Disc diameter
115 mm
- Cable length
0 mm
- Max. separation depth
28 mm
- Length
265 mm
- Width
130 mm
- Height
110 mm
- Dim
(L x W x H) 265 x 130 x 110 mm
- Weight
1210 g
- Idle speed
8500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2530803 Einhell Power X-Change TE-AG 18/115 Li-Solo 4431110 Cordless angle grinder 115 mm w/o battery, w/o charger 3000 mAh
Information
Information 2530803 Einhell Power X-Change TE-AG 18/115 Li-Solo 4431110 Cordless angle grinder 115 mm w/o battery, w/o charger 3000 mAh
Warranty Terms
Warranty Terms 2530803 Einhell Power X-Change TE-AG 18/115 Li-Solo 4431110 Cordless angle grinder 115 mm w/o battery, w/o charger 3000 mAh
Description
This text is machine translated.
Features
- Member of the Power X-Change familyLightest angle grinder in its classSoft start and restart protection for increased user safetyOverload protection for long lifeModified air duct for better cooling and durabilityHigh smoothness through decoupling of motor and gearGlass protection with quick adjustmentRobust aluminium gearboxesSlim design with ergonomic soft gripAdditional handle can be mounted flexibly in 3 positionsRecommended for optimal results: 2.5 Ah battery and larger
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser












