
Highlights & Details
BATT. Angle grinder TE-AG 18/115 Q Li Solo
- 18 V
Technical specifications
- Rated speed 8500 min-1Max. Disc-ø 115 mmGrinding disc: 115 x 22 x 6 mmCutting disc 115 x 22 x 3 mmThread of the recording spindle: M14
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
incl. quick-release nut
- Voltage
18 V
- Disc diameter
115 mm
- Cable length
0 cm
- Operating voltage
18 V
- No. of power packs included
0
- Length
297 mm
- Width
236 mm
- Height
114 mm
- Dim
(L x W x H) 297 x 236 x 114 mm
- Weight
1.69 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748972 Einhell Power X-Change TE-AG 18/115 Q Li Solo 4431165 Cordless angle grinder 115 mm w/o battery, w/o charger, incl. quic
Information
Information 2748972 Einhell Power X-Change TE-AG 18/115 Q Li Solo 4431165 Cordless angle grinder 115 mm w/o battery, w/o charger, incl. quic
Warranty Terms
Warranty Terms 2748972 Einhell Power X-Change TE-AG 18/115 Q Li Solo 4431165 Cordless angle grinder 115 mm w/o battery, w/o charger, incl. quic
Description
This text is machine translated.
Features
- Member of the Power X-Change familyQuick Fix groove for a quick, tool-free change of discsLightest angle grinder in its classSoft-start and restart protection for increased user safetyOverload protection for long life
Scope of delivery
- Incl. Auxiliary handle
- Disc protection
- Quick-action nut
- Removable insulation
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser











