
Number
Einhell Power X-Change TE-CD 18/40 Li-Solo 4513925 Cordless drill 18 V 2 Ah Li-ion w/o charger, w/o battery
Highlights & Details
- 18 V/2 Ah Li-ion battery
- Torque (max.) (details) 40 Nm
- Torque levels 21
Technical specifications
- Product type
Cordless drill
- Type
TE-CD 18/40 Li-Solo
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
1500 U/min
- Max. torque
40 Nm
- Torque levels
21
- Tool holder
13 mm
- Features
w/o charger
w/o battery
- Transmission type
5-speed
- Weight
1070 g
- Weight, information
without rechargeable battery
- Width
82 mm
- Height
195 mm
- Length
199 mm
- Dim
(L x W x H) 199 x 82 x 195 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1855565 Einhell Power X-Change TE-CD 18/40 Li-Solo 4513925 Cordless drill 18 V 2 Ah Li-ion w/o charger, w/o battery
Warranty Terms
Warranty Terms 1855565 Einhell Power X-Change TE-CD 18/40 Li-Solo 4513925 Cordless drill 18 V 2 Ah Li-ion w/o charger, w/o battery
Description
This text is machine translated.
Features
- Member of the Power X-Change family2-speed gearbox for powerful drilling and screwingSpeed electronics for material & user-friendly workAlways ready to use Li-Ion technology without self-dischargePerfect for use in dark areas thanks to LED lighting
Scope of delivery
- 1x Battery-operated screw driller TE-CD 18/40 Li1x belt clip holster
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench















