
Highlights & Details
Einhell Power X-Change TE-CD 18/2 Li +39 (1x2,5 Ah) 4514219 Cordless drill 18 V 2.5 Ah Li-ion incl. rechargeables, incl. charger, incl. case
- 18 V/2.5 Ah Li-ion battery
- Torque (max.) (details) 44 Nm
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2.5 Ah
- Technology
Li-ion
- No. of power packs included
1
- Charging time
0.83 h
- Idle speed (details)
1250 U/min
- Max. torque
44 Nm
- Features
incl. rechargeables
incl. charger
incl. case
- Weight
1010 g
- Width
90 mm
- Height
210 mm
- Length
190 mm
- Dim
(L x W x H) 190 x 90 x 210 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 2525943 Einhell Power X-Change TE-CD 18/2 Li +39 (1x2,5 Ah) 4514219 Cordless drill 18 V 2.5 Ah Li-ion incl. rechargeables, incl.
User & Safety Instructions
User & Safety Instructions 2525943 Einhell Power X-Change TE-CD 18/2 Li +39 (1x2,5 Ah) 4514219 Cordless drill 18 V 2.5 Ah Li-ion incl. rechargeables, incl.
Information
Information 2525943 Einhell Power X-Change TE-CD 18/2 Li +39 (1x2,5 Ah) 4514219 Cordless drill 18 V 2.5 Ah Li-ion incl. rechargeables, incl.
Warranty Terms
Warranty Terms 2525943 Einhell Power X-Change TE-CD 18/2 Li +39 (1x2,5 Ah) 4514219 Cordless drill 18 V 2.5 Ah Li-ion incl. rechargeables, incl.
Description
This text is machine translated.
Features
- Member of the Power X-Change family2-speed drive for powerful screwing and quick drillingSingle cover keyless drill chuckAutomatic spindle lock for quick tool changeTorque-slip coupling for sensitive workErgonomic soft grip for comfortable workingLED light for illuminating the work area
Scope of delivery
- Incl. Practical belt clip
- 2.5 Ah PXC battery
- quick charger
- Case E-Box Basic
- Extensive bit and drill set with 39 parts
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench














