
Number
Highlights & Details
Einhell Power X-Change TE-CD 18/40 Li BL - Solo 4513997 Cordless drill 18 V 2 Ah Li-ion w/o charger, w/o battery
- 18 V/2 Ah Li-ion battery
- Torque (max.) (details) 40 Nm
- Screw Ø (max.) (details) 6 mm
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
1450 U/min
- Max. torque
40 Nm
- Max. screw Ø
6 mm
- Features
w/o charger
w/o battery
- Transmission type
2-speed
- Weight
790 g
- Width
60 mm
- Height
190 mm
- Length
160 mm
- Dim
(L x W x H) 160 x 60 x 190 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525945 Einhell Power X-Change TE-CD 18/40 Li BL - Solo 4513997 Cordless drill 18 V 2 Ah Li-ion w/o charger, w/o battery
Information
Information 2525945 Einhell Power X-Change TE-CD 18/40 Li BL - Solo 4513997 Cordless drill 18 V 2 Ah Li-ion w/o charger, w/o battery
Warranty Terms
Warranty Terms 2525945 Einhell Power X-Change TE-CD 18/40 Li BL - Solo 4513997 Cordless drill 18 V 2 Ah Li-ion w/o charger, w/o battery
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motor - more power and longer running timeHigh-quality, single cover quick-action drill chuck2-speed drive for powerful drilling and screwingSpeed electronics for material and application-oriented workAlways ready to use thanks to Li-Ion technology without self-dischargeLED lighting for optimum working in dark areasMaximum handiness due to ergonomic design and soft gripSmall, lightweight cordless drill driver for fatigue-free working
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench


















