
Number
Einhell Power X-change battery-operated impact screwdriver TE-CI 18/1 Li-Solo
Highlights & Details
- 18 V/Li-ion battery
- Torque (max.) (details) 140 Nm
Technical specifications
- Type of Bit-Sicherung: mechanical locking.
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-2300 U/min
- Max. torque
140 Nm
- Tool holder
Hex
- Drill chuck clamping range
1/4" (6,3 mm)
- Features
w/o charger
w/o battery
- Transmission type
1-speed
- Weight
1.17 kg
- Weight, information
without rechargeable battery
- Width
91 mm
- Height
198 mm
- Length
169 mm
- Dim
(L x W x H) 169 x 91 x 198 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1711448 Einhell Power X-Change TE-CI 18/1 Li-Solo 4510034 Cordless impact driver 140 Nm 18 V No. of power packs included 0 Li-io
Warranty Terms
Warranty Terms 1711448 Einhell Power X-Change TE-CI 18/1 Li-Solo 4510034 Cordless impact driver 140 Nm 18 V No. of power packs included 0 Li-io
Description
This text is machine translated.
Features
- Member of the Power X-Change familyImpact driver easy tightening of large/long screwsThe low back torque protects the wrists while workingShort, lightweight design with ergonomically shaped soft grip surfacesStandard hexagon socket (recommendation: Impact-resistant bits)Finely dosed speed regulator electronics for comfortable working
Scope of delivery
- 1x cordless impact driver TE-CI 18/1 L1x belt clip holster















