
Number
Einhell TE-DY 18 Li-Solo 4259980 Cordless dry wall screwdriver 18 V w/o charger, w/o battery
Highlights & Details
- 18 V/ battery
Technical specifications
- Product type
Cordless dry wall screwdriver
- Voltage
18 V
- Rotational speed range
0-4000 U/min
- Features
w/o charger
w/o battery
- Weight
0.98 g/m²
- Width
73 mm
- Height
190 mm
- Length
250 mm
- Dim
(L x W x H) 250 x 73 x 190 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2336506 Einhell TE-DY 18 Li-Solo 4259980 Cordless dry wall screwdriver 18 V w/o charger, w/o battery
Information
Information 2336506 Einhell TE-DY 18 Li-Solo 4259980 Cordless dry wall screwdriver 18 V w/o charger, w/o battery
Warranty Terms
Warranty Terms 2336506 Einhell TE-DY 18 Li-Solo 4259980 Cordless dry wall screwdriver 18 V w/o charger, w/o battery
Description
This text is machine translated.
Features
- Member of the Power X-Change familyPrecise depth fixation with the help of adjustable depth stopFatigue-free working thanks to adjustable continuous operationUser-friendly screws with integrated pressure couplerShort, lightweight design with ergonomically shaped soft grip surfaces
Scope of delivery
- 1x cordless dry wall screwdriver TE-DY 18 Li-Solo1x Transport and storage case1x belt clip holster
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench









