Thanks to its powerful, low-emission 4-stroke engine, the TE-IG 1900 DF Einhell power generator (petrol/gas) delivers energy anywhere it is needed. The compact generator is ideal for use in the allotment, on the construction site or when camping. The power generator can be operated with gas (propane, LPG) or petrol. It generates up to 1800 watts of continuous power and 1900 watts of maximum power when using petrol. Powered by gas it provides up to 1600 watts of continuous power and 1700 watts in the tip. Thereby the inverter technology provides power without voltage peaks, through which even the sensitive end-devices can be operated with the power generator. For connection of various devices, two 230 V sockets/50 Hz, two USB ports (1x 1.0 A, 1x 2.1 A) and a 12 V connection are available. The closed design is designed for quiet operation. The circuit breakers and the low-oil fuse are fitted for protection. The trolley shape with wheels and pull-out transport handle allows for simple and flexible transportation for mobile use.
This text is machine translated.