
Highlights & Details
Battery-operated color-mixing stirrer TE-MX 18 Li - Solo
- Member of the Power X-Change familySpeed electronicsSoft start-up
Technical specifications
- Product type
Paint and mortar stirrer
- Tool holder
M14
- Cable length
0 cm
- Length
320 mm
- Weight
1900 g
- Idle speed
620 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525916 Einhell Power X-Change TE-MX 18 Li - Solo 4258760 Power X-Change TE-MX 18 Li - Solo Paint and mortar stirrer
Information
Information 2525916 Einhell Power X-Change TE-MX 18 Li - Solo 4258760 Power X-Change TE-MX 18 Li - Solo Paint and mortar stirrer
Warranty Terms
Warranty Terms 2525916 Einhell Power X-Change TE-MX 18 Li - Solo 4258760 Power X-Change TE-MX 18 Li - Solo Paint and mortar stirrer
Description
This text is machine translated.
Features
- Member of the Power X-Change familySpeed electronics for material and application-oriented workErgonomic grip shape for pleasant workingDurable and robust aluminum gear housingSoft start for pleasant and safe workingRobust stirrer attachment with M14 thread
Scope of delivery
- Incl. 1 stirrer for mortar
What kind of Stirrers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














