
Number
Highlights & Details
Cordless base sander TE-OS 18/113 3X Li - Solo
- 18 V
- Idle oscillation rate: 4000 - 24000 /min
- Orbit diameter: 1.8 mm
Technical specifications
- Idle speed 11000 min-1
- Abrasive surface area square grinding plate 101x113 mm
- Sandpaper size (Velcro): 102x114 mm
- Sandpaper size (clamping): 130x115 mm
- Sanding area rectangular sanding plate: 80x130 mm
- Sandpaper size (velcro): 80x132 mm
- Abrasive surface area triangle grinding plate 150x150x100 mm
- Sandpaper size (velcro): 150x150x100 mm
- Motor type: DC-brush motor
- Dust collection box: Yes
- Product type
Cordless delta sander
- Features
w/o battery
w/o charger
incl. bag
incl. accessories
- Battery voltage
18 V
- Idle oscillation rate
4000 - 24000 /min
- Orbit diameter
1.8 mm
- Cable length
0 cm
- No. of power packs included
0
- Operating voltage
18 V
- Length
139 mm
- Width
191 mm
- Height
204 mm
- Weight
1.04 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364088 Einhell Power X-Change TE-OS 18/113 3X Li - Solo 4460730 Cordless delta sander w/o battery, w/o charger, incl. bag, incl
Information
Information 3364088 Einhell Power X-Change TE-OS 18/113 3X Li - Solo 4460730 Cordless delta sander w/o battery, w/o charger, incl. bag, incl
Warranty Terms
Warranty Terms 3364088 Einhell Power X-Change TE-OS 18/113 3X Li - Solo 4460730 Cordless delta sander w/o battery, w/o charger, incl. bag, incl
Description
This text is machine translated.
Features
- Changeable sanding plates for flexible use
- Member of the Power X-Change family, 1x 18 V battery required
- Powerful orbital sander with large oscillating circuit
- Compact design for more control while grinding
- Perfectly suitable for grinding flat surfaces
- Quick change of sandpaper thanks to Velcro type fastener
- Clamping device: For sandpaper without Velcro adhesion
- Integrated dust extraction with dust catching box and folding filter
- Port for external dust extraction
- Safe and pleasant working thanks to soft grip
Scope of delivery
- Includes 2 sanding plates
- Dust collection box
- Screwdrivers
- Bag
- 3 sandpaper (P120)
Hints
System requirements
- Einhell Power X-change













