
Number
Highlights & Details
Einhell TE-OS 18/113 Li - Solo cordless
- 18 V
- Idle oscillation rate: 0 - 22000 /min
- Orbit diameter: 1.8 mm
Technical specifications
- Idle speed 11000 min-1
- Grinding area 101x113 mm
- Sandpaper size (Velcro): 102x114 mm
- Sandpaper size (clamping): 130x115 mm
- Diameter suction connection 35 mm
- Dust collection box: Yes
- Features
w/o battery
w/o charger
incl. accessories
- Battery voltage
18 V
- Idle oscillation rate
0 - 22000 /min
- Orbit diameter
1.8 mm
- Cable length
0 mm
- No. of power packs included
0
- Operating voltage
18 V
- Length
138 mm
- Width
148 mm
- Height
151 mm
- Weight
1.03 kg
- Product type
Cordless delta sander
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364089 Einhell Power X-Change TE-OS 18/113 Li - Solo 4460731 Cordless delta sander w/o battery, w/o charger, incl. accessories
Information
Information 3364089 Einhell Power X-Change TE-OS 18/113 Li - Solo 4460731 Cordless delta sander w/o battery, w/o charger, incl. accessories
Warranty Terms
Warranty Terms 3364089 Einhell Power X-Change TE-OS 18/113 Li - Solo 4460731 Cordless delta sander w/o battery, w/o charger, incl. accessories
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Powerful orbital sander with large oscillating circuit
- Compact design for more control while grinding
- Perfectly suitable for grinding flat surfaces
- Quick change of sandpaper thanks to Velcro type fastener
- Clamping device: For sandpaper without Velcro adhesion
- Integrated dust extraction with dust catching box and folding filter
- Port for external dust extraction
- Safe and pleasant working thanks to soft grip
Scope of delivery
- With 6 bits. Dust collection box
- Screwdrivers
- Bag
- 2 sandpaper (P120)
Hints
System requirements
- Einhell Power X-change












