
Number
Battery wet-dry vacuum cleaner TE-VC 36/25 Li S-Solo
Highlights & Details
- Member of the power X-Change family 2 speeds (ECO/BOOST)High suction power25 l stainless steel container
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Battery not included
Charger not included
- Operating voltage
36 V
- Power socket
No
- Material (container)
Stainless steel V2A
- Collector
25 l
- Length
400 mm
- Width
422 mm
- Height
638 mm
- Dim
(L x W x H) 400 x 422 x 638 mm
- Weight
6.75
- Battery voltage
36 V
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618511 Einhell Power X-Change TE-VC 36/25 Li S-Solo 2347170 Wet/dry vacuum cleaner 25 l Battery not included, Charger not inclu
Information
Information 2618511 Einhell Power X-Change TE-VC 36/25 Li S-Solo 2347170 Wet/dry vacuum cleaner 25 l Battery not included, Charger not inclu
Warranty Terms
Warranty Terms 2618511 Einhell Power X-Change TE-VC 36/25 Li S-Solo 2347170 Wet/dry vacuum cleaner 25 l Battery not included, Charger not inclu
Description
This text is machine translated.
Features
- Blow connection for blowing out hard-to-reach placesLarge rollers and wheels for easy transportConvenient accessory holder for clean storage and workWater drain plug for draining the waterError air regulator on handleIncl. Foam filter, pleated filter and paper dirt bagMember of the power X-Change family, 2x18V battery requiredRecommended for optimal results: 3 Ah battery and larger2 speeds (ECO/BOOST) for optimal battery useHigh suction power with simultaneous wireless freedomStainless steel container 25l, rust-free and stable
Scope of delivery
- Incl. Foam filter
- Paper dirt bag
- Pleated filter
- Suction hose (2.5 m)
- Combination nozzle
- Crevice tool
- Pad nozzle
- 2-piece Stainless steel suction pipe





















