
Number
Highlights & Details
Cordless Wall chaser TP-MA 36/30 LI BL-Solo
- 18 V DC
Technical specifications
- Mounting hole 22.2 mm
- Groove depth 5-30 mm
- Groove width 8-30 mm
- Thread of the recording spindle: M8
- Diameter suction connection 35 mm
- Diameter cutting wheel support: 22.2 mm
- max. Groove width 30 mm
- max. Groove depth 30 mm
- Spindle lock system: Yes
- Overload protection: Yes
- Product type
Cordless chaser
- Features
w/o battery
w/o charger
incl. bag
incl. cutting disc
brushless
- Voltage
18 V DC
- Disc diameter
125 mm
- Cable length
0 cm
- Operating voltage
18 V
- No. of power packs included
0
- Length
370 mm
- Width
210 mm
- Height
213 mm
- Dim
(L x W x H) 370 x 210 x 213 mm
- Weight
4.19 kg
- Idle speed
5400 U/min
- Cutting depth (max.)
30 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364087 Einhell Professional Power X-Change TP-MA 36/30 Li BL - Solo 4350800 Cordless chaser 125 mm w/o battery, w/o charger, in
Information
Information 3364087 Einhell Professional Power X-Change TP-MA 36/30 Li BL - Solo 4350800 Cordless chaser 125 mm w/o battery, w/o charger, in
Warranty Terms
Warranty Terms 3364087 Einhell Professional Power X-Change TP-MA 36/30 Li BL - Solo 4350800 Cordless chaser 125 mm w/o battery, w/o charger, in
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18 V battery required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- Twin-pack technology: 2x 18 V Power X-Change batteries – more Power
- For creating solid cuts or grooves in masonry or similar
- Maximum flexibility thanks to continuous setting of milling depth
- Cutting width adjustment for narrow and wide grooves
- Rotating suction port for a clean workplace
- Overload protection for longevity and protection of the user
- Safe operation thanks to soft start and pulling cut
- Guide wheels and additional handle for comfortable working
Scope of delivery
- Includes carry bag
- 2 diamond cutting wheel
Hints
System requirements
- Einhell Power X-change
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser











