
Number
Highlights & Details
Cordless angle grinder AXXIO 18/150
Technical specifications
- Product type
Cordless angle grinder
- Features
incl. cutting disc
- Disc diameter
150 mm
- Cable length
0 cm
- Max. separation depth
40 mm
- Length
312 mm
- Width
261 mm
- Height
123 mm
- Dim
(L x W x H) 312 x 261 x 123 mm
- Weight
1780 g
- Idle speed
8500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525834 Einhell Professional AXXIO 18/150 4431144 Cordless angle grinder 150 mm incl. cutting disc
User & Safety Instructions 2525834 Einhell Professional AXXIO 18/150 4431144 Cordless angle grinder 150 mm incl. cutting disc
Information
Information 2525834 Einhell Professional AXXIO 18/150 4431144 Cordless angle grinder 150 mm incl. cutting disc
Warranty Terms
Warranty Terms 2525834 Einhell Professional AXXIO 18/150 4431144 Cordless angle grinder 150 mm incl. cutting disc
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motor - more power and longer running timeSoft start and restart protection for increased user safetyOverload protection for long lifeHigh smoothness through decoupling of motor and gearGlass protection with quick adjustment for flexible workingRobust aluminium gearboxesSlim design with ergonomic soft gripDust protection grid protects the device from penetrating dustAdditional handle can be mounted flexibly in 2 positions
Scope of delivery
- Inc. cut-off plate
- Blade protector
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser















