
Highlights & Details
Cordless palm router TP-ET 18 LI BL-Solo
- Lift height: 40 mm
Technical specifications
- Idle speed 10000 - 30000 min^-1Max. Formed milling cutter 30 mm
- Product type
Palm router
- Features
w/o battery
w/o charger
- Lifting height
40 mm
- Operating voltage
18 V
- Length
151 mm
- Width
93 mm
- Weight
1.34 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748974 Einhell Professional Palm router 4350412 TP-ET 18 Li BL - Solo w/o battery, w/o charger
Information
Information 2748974 Einhell Professional Palm router 4350412 TP-ET 18 Li BL - Solo w/o battery, w/o charger
Warranty Terms
Warranty Terms 2748974 Einhell Professional Palm router 4350412 TP-ET 18 Li BL - Solo w/o battery, w/o charger
Description
The TP-ET 18 LI BL cordless edge trimmer is a versatile tool for DIY jobs. As a member of the Power X-CHANGE family it brings wireless freedom away from every socket in the home, workshop and garage The device is driven by the Einhell Purepower brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. The variable speed control electronics with a powerful motor adapts to all tasks Ideal. Fitted with a continuously adjustable cutting depth adjustment, a collet 6 and 8 mm for various cutters is available. The high-quality aluminum design enables precise milling. The spindle lock allows easy tool changing, the LED light provides optimum illumination of the work area. The plastic inlay protects the surface of the work piece. An edge trimming attachment is available for chamfering edges. It can be operated comfortably thanks to the ergonomic soft grip handle.
This text is machine translated.
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motor - more Power and longer running timePurePower Brushless – 10 years engine guarantee after registrationContinuously variable speed control electronics with powerful motorEasily adjustable cutting depth adjustment
Scope of delivery
- With 2 collets (6/8 mm)
- Guide roller
- Edge milling attachment
- 2 keys.
- Guide bush
- Exhaust adapter
- Parallel guide
- Compass point
System requirements
- Battery and charger not included.























