
Number
Highlights & Details
BATT. Bore nut TP-CD 18/80 Li-i BL
- /0 mAh battery
Technical specifications
- Idle speed (speed 1) 0-500 min^-1
- Idle speed (speed 2) 0-1800 min^-1
- Drill chuck 13 mm | single sleeve
- Drilling performance in concrete 13 mm
- Blow count (speed 1) 0-8000 min^-1
- Blow count (speed 2) 0-28800 min^-1
- Number of torque settings 20+1+1
- Product type
Cordless impact driver
- Type
Battery-operated impact screw driller TP-CD 18/80 Li-i BL - Solo
- Capacity (mAh, Ah)
0 mAh
- Max. drill diameter
13 mm
- Drill chuck clamping range
1 - 13 mm
- Features
w/o charger
w/o battery
- Transmission type
2-speed
- Weight
1.46 kg
- Width
216 mm
- Height
199 mm
- Length
252 mm
- Dim
(L x W x H) 252 x 216 x 199 mm
- Operating voltage
18 V
- Torque (max.)
80 Nm
0 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015998 Einhell Professional Professional TP-CD 18/80 Li-i BL - Solo Power X-Change 4514305 Cordless impact driver 0 mAh w/o cha
Information
Information 3015998 Einhell Professional Professional TP-CD 18/80 Li-i BL - Solo Power X-Change 4514305 Cordless impact driver 0 mAh w/o cha
Warranty Terms
Warranty Terms 3015998 Einhell Professional Professional TP-CD 18/80 Li-i BL - Solo Power X-Change 4514305 Cordless impact driver 0 mAh w/o cha
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1 x 18 V batteries required
- Brushless motor - more Power and longer running time
- Impact drill function for drilling in stone and masonry
- High quality 13 mm metal quick-action drill chuck
- Speed control for adjusting the material
- 2-gear drive for powerful screwing and fast drilling
- Integrated LED light to illuminate the work area
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench












