The TP-RO 18 set Li BL-Solo rechargeable router/edge trimmer is a member of the Power X-Change family and offers wireless freedom. The device is driven by the Einhell Purepower brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. The speed control electronics, combined with a powerful motor, adapt optimally to any task in soft or hard wood. The milling depth is continuously adjustable with additional fine adjustment. The depth is set using a multi-stage turn stop. The cutter is equipped with precise double-pipe guide, chuck (6 and 8 mm) as well as spindle lock for an easy tool change. The LED light provides optimum illumination of the work area. A plastic insert protects the work-piece surface. Ergonomic and safe working enables the hand grip with soft grip, the chip plate, which protects against chips in the field of vision, and the two-hand attachment for a precise operation of the device and for hand milling. The Edge milling attachment also allows chamfering of edges. The delivery includes a parallel stop, compass tip, copier sleeve, installation tools as well as the suction adapter, suitable for Einhell wet/dry vacuum cleaner, and the storage bag for a clean and safe transportation.
This text is machine translated.