
Highlights & Details
TP-RO 18 LI cordless router BL-Solo
- Lift height: 40 mm
Technical specifications
- Product type
Router
- Features
w/o battery
w/o charger
- Lifting height
40 mm
- Operating voltage
18 V
- Length
23.9 cm
- Width
10.9 cm
- Weight
2.26 kg
- Idle speed
10000 - 30000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748975 Einhell Professional Router 4350411 TP-RO 18 Li BL - Solo w/o battery, w/o charger
Information
Information 2748975 Einhell Professional Router 4350411 TP-RO 18 Li BL - Solo w/o battery, w/o charger
Warranty Terms
Warranty Terms 2748975 Einhell Professional Router 4350411 TP-RO 18 Li BL - Solo w/o battery, w/o charger
Description
The TP-RO 18 Li BL - Solo battery router offers wireless freedom while working in the home, workshop and garage. As a member of the popular Power X-Change family, all system family batteries can be replaced. The device is driven by the Einhell Purepower brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. The variable speed control electronics with a powerful motor can be adjusted to the respective requirements and materials. The router is best equipped for precise work: It offers continuously adjustable cutting depth with additional fine adjustment. The high-quality aluminum finish enables precise milling, whereby the device can be operated simultaneously comfortably and accurately thanks to two-hand attachment. The depth is set using a multi-level turn stop. The precise double-pipe guide allows true milling. Equipped with two collets for various cutters, the spindle lock allows an easy tool change. The working area is illuminated optimally by LED, while the plastic insert protects the work-piece surface even in adverse and difficult applications and protects it against scratches. The ergonomic soft-grip handle ensures pleasant working, the chip plate protects against chips in the field of vision. Starter set from Einhell.
This text is machine translated.
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motor - more Power and longer running timePurePower Brushless – 10 years engine guarantee after registrationContinuously variable speed control electronics with powerful motorInfinitely adjustable cutting depth with additional fine adjustment
Scope of delivery
- Incl. 2 collets
- Exhaust adapter
- Spanners
- Parallel guide
- Compass point
System requirements
- Supplied without battery and charger




















