
Number
Highlights & Details
Einhell Professional TP-CD 18/80 Li BL-Solo 4514300 Cordless drill 18 V 0 mAh Li-ion w/o charger, w/o battery
- 18 V/0 mAh Li-ion battery
- Torque (max.) (details) 80 Nm
- Torque levels 19+1 Ncm
Technical specifications
- Number of gears 2
- Idle speed (speed 1) 0-500 min^-1
- Idle speed (speed 2) 0-1800 min^-1
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
0 mAh
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-1800 U/min
- Rotational speed range
0-1800 U/min
- Max. torque
80 Nm
- Torque levels
19+1 Ncm
- Max. drill diameter
13 mm
- Tool holder
13 mm keyless drill chuck
- Drill chuck clamping range
2 - 13 mm
- Features
w/o charger
w/o battery
- Transmission type
2-speed
- Weight
1.39 kg
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053824 Einhell Professional TP-CD 18/80 Li BL-Solo 4514300 Cordless drill 18 V 0 mAh Li-ion w/o charger, w/o battery
User & Safety Instructions
User & Safety Instructions 3053824 Einhell Professional TP-CD 18/80 Li BL-Solo 4514300 Cordless drill 18 V 0 mAh Li-ion w/o charger, w/o battery
Warranty Terms
Warranty Terms 3053824 Einhell Professional TP-CD 18/80 Li BL-Solo 4514300 Cordless drill 18 V 0 mAh Li-ion w/o charger, w/o battery
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Pure Power Brushless
- High quality 13 mm metal quick-action drill chuck
- 2-gear drive for powerful screwing and fast drilling
- Precise regulated speed electronics
- Ergonomic design with soft grip for pleasant working
- Joint-gentle working thanks to additional handle
Scope of delivery
- Cordless drill/driver
- User manual.
Hints
System requirements
- Einhell Power X-change
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench









