
Number
Highlights & Details
Einhell Professional TP-CW 18/350-C BL 4510058 Cordless impact driver 350 Nm 18 V No. of power packs included 1 3 Ah Li-ion incl. spare battery, incl. charger
- 18 V/3 Ah;Li-ion battery
- Torque (max.) (details) 350 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
3 Ah
- Technology
Li-ion
- No. of power packs included
1
- Max. torque
350 Nm
- Blow count
3300 /min
- Tool holder
1/2" (12.7 mm) male square
- Features
incl. spare battery
incl. charger
- Weight
1.03 kg
- Width
71 mm
- Height
203 mm
- Length
132 mm
- Dim
(L x W x H) 132 x 71 x 203 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796411 Einhell Professional TP-CW 18/350-C BL 4510058 Cordless impact driver 350 Nm 18 V No. of power packs included 1 3 Ah Li-
Warranty Terms
Warranty Terms 3796411 Einhell Professional TP-CW 18/350-C BL 4510058 Cordless impact driver 350 Nm 18 V No. of power packs included 1 3 Ah Li-
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- Compact and powerful
- High torque for easy loosening of wheel nuts
- 3 stages for the optimum adjustment of torque and speed
- Auto stop stage for easy tire changing
- Robust 1/2" male square holder
- LED-light for illuminating the workplace
- Quick-Stop for quick and easy tool change
- Belt clip for quick intermediate storage
- With 6 bits. Bit adapter for screwing
- With 6 bits. Nut set for changing of car tires
- Incl. 3.0 Ah PXC+ SEALED battery and 4 A charger
- With 6 bits. E-CASE S-F
- Recommendation for optimum results: 2.5 Ah rechargeable battery and higher
Scope of delivery
- Nut set (1x 17 mm, 1x 19 mm, 1x 21 mm), 1x bit adapter, 1x belt clip, 1x 3.0 Ah PXC+ SEALED rechargeable battery, 1x 4 A charger, 1x E-Case S-F









