
Number
Highlights & Details
Einhell Professional TP-CW 18 Li BL-Solo Power X-Change 4510040 Cordless impact driver 215 Nm No. of power packs included 0 Li-ion w/o charger, w/o battery
- /Li-ion battery
- Torque (max.) (details) 215 Nm
Technical specifications
- Product type
Cordless impact driver
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-2900 U/min
- Max. torque
215 Nm
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o charger
w/o battery
- Weight
1.1 kg
- Width
84 mm
- Height
200 mm
- Length
161 mm
- Dim
(L x W x H) 161 x 84 x 200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1692591 Einhell Professional TP-CW 18 Li BL-Solo Power X-Change 4510040 Cordless impact driver 215 Nm No. of power packs include
User & Safety Instructions
User & Safety Instructions 1692591 Einhell Professional TP-CW 18 Li BL-Solo Power X-Change 4510040 Cordless impact driver 215 Nm No. of power packs include
Warranty Terms
Warranty Terms 1692591 Einhell Professional TP-CW 18 Li BL-Solo Power X-Change 4510040 Cordless impact driver 215 Nm No. of power packs include
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motors more Power and longer operating timeHigh torque for easy loosening of wheel nutsSmall and light for comfortable workingRobust 1/2" male square holderWith 6 bits. LED light to illuminate your work area
Scope of delivery
- 1x cordless impact driver TP-CW 18 Li BL1x bit adapter1x belt clip holster








