
Number
Highlights & Details
Einhell professional battery-breaker TP-DH 18/4 Li BL-Solo
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- Compact, powerful hammer drill for easy opening
- Variable speed regulation for working according to material
Technical specifications
- Product type
Cordless heavy-duty hammer drill chisel
- Impact (max.)
4 J
- Blow count (max.)
4600 /min
- Tool holder
SDS-Plus
- Features
w/o battery
w/o charger
incl. accessories
- Weight
2.88 kg
- Length
335 mm
- Width
78 mm
- Height
207 mm
- Dim
(L x W x H) 335 x 78 x 207 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771480 Einhell Professional TP-DH 18/4 Li BL - Solo SDS-Plus-Cordless heavy-duty hammer drill chisel 4 J w/o battery, w/o charg
Warranty Terms
Warranty Terms 3771480 Einhell Professional TP-DH 18/4 Li BL - Solo SDS-Plus-Cordless heavy-duty hammer drill chisel 4 J w/o battery, w/o charg
Description
This text is machine translated.
Features
- Vibration-dampened hand grip for optimum use
- Flexible adjustable additional handle for more pleasant working
- 16-way chisel adjustment
- SDS-plus recording with semi-automatic mechanism
- Continuous operation interlock for time-intensive work
- Integrated LED-light for illuminating the workplace
Scope of delivery
- 1x pointed chisel
- 1x Flat chisel
- 1x E-case S-F










